SC628PR

Mallory Sonalert
539-SC628PR
SC628PR

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial FAST PULSE, 6-28VDC MED, CUL APPRVD

In Stock: 69

Stock:
69 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£25.66 £25.66
£22.58 £225.80
£22.50 £562.50
£20.62 £1,031.00
£20.11 £2,011.00

Non-RoHS Version

Mallory Sonalert SC628P
Mallory Sonalert
Buzzers & Audio Indicators - Industrial FAST MED INTER 6-28V

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Alarms
Piezoelectric
80 dBA
Pulse
2.9 kHz
28 VDC
26 mA
Screw
Panel Mount
43 mm x 33 mm
SC
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Diameter: 43 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99