54819-0519

Molex
538-54819-0519
54819-0519

Mfr.:

Description:
USB Connectors USB Mini-B Recept On-The-Go Rt.Angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,568

Stock:
1,568
Can Dispatch Immediately
On Order:
26,700
Expected 08/06/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.51 £1.51
£1.28 £12.80
£1.14 £28.50
£1.06 £106.00
£1.00 £300.00
£0.969 £581.40
£0.934 £980.70
£0.871 £2,221.05

Product Attribute Attribute Value Select Attribute
Molex
Product Category: USB Connectors
RoHS:  
Mini USB Type B Connectors
Receptacle (Female)
Solder Pin
5 Contact
1 Port
1 A
30 V
Right Angle
Mounting Peg
Tray
Brand: Molex
Color: Black
Contact Material: Tin
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Metal shielding for ESD protection
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 20 C
Product Type: USB Connectors
Series: 54819
Factory Pack Quantity: 150
Subcategory: USB Connectors
Part # Aliases: 0548190519
Unit Weight: 572 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99