53261-0271

Molex
538-53261-0271
53261-0271

Mfr.:

Description:
Headers & Wire Housings PicoBlade1.25 SMT RA PKG 2P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 129,114

Stock:
129,114 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12800)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.375 £0.38
£0.341 £3.41
£0.33 £8.25
£0.291 £29.10
£0.259 £64.75
£0.241 £241.00
£0.227 £567.50
£0.214 £1,070.00
Full Reel (Order in multiples of 12800)
£0.204 £2,611.20
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
2 Position
1.25 mm (0.049 in)
1 Row
SMD/SMT
Solder
Right Angle
Pin (Male)
Tin
53261
PicoBlade
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Colour: Natural
Housing Material: Thermoplastic
Product Type: Headers & Wire Housings
Factory Pack Quantity: 12800
Subcategory: Headers & Wire Housings
Voltage Rating: 125 V
Part # Aliases: 0532610271
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99