48204-0001

Molex
538-48204-0001
48204-0001

Mfr.:

Description:
USB Connectors USB TYPE A REC UPRIGHT REVERSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: USB Connectors
RoHS:  
USB Type A Connectors
Jack (Female)
Solder Pin
4 Contact
1 Port
1.5 A
30 V
Right Angle
Tray
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Features: Upright Position
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: USB Connectors
Series: 48204
Factory Pack Quantity: 60
Subcategory: USB Connectors
Part # Aliases: 0482040001
Unit Weight: 2.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6,088

Stock:
6,088 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.00 £1.00
£0.899 £8.99
£0.856 £21.40
£0.803 £96.36
£0.759 £227.70
£0.725 £391.50
£0.681 £694.62
£0.667 £1,680.84