105142-8100

Molex
538-105142-8100
105142-8100

Mfr.:

Description:
IC & Component Sockets LGA 2011-0 STANDARD ILM ASSY W/ILM COVER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: IC & Component Sockets
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LGA Sockets
0 Position
LGA 2011
Screw
Nickel
- 40 C
+ 100 C
105142
Tray
Brand: Molex
Contact Material: Steel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Standard ILM assembly with Cover
Mounting Style: Panel
Product Type: IC & Component Sockets
Factory Pack Quantity: 100
Subcategory: IC & Component Sockets
Tradename: LGA2011
Unit Weight: 86.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8536694040
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99