08-50-0185

Molex
538-08-50-0185
08-50-0185

Mfr.:

Description:
Headers & Wire Housings TERMINAL 22-26 BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
7258
KK
26 AWG to 22 AWG
- 40 C
+ 80 C
Bulk
Brand: Molex
Contact Material: Tin
Product Type: Headers & Wire Housings
Factory Pack Quantity: 7000
Subcategory: Headers & Wire Housings
Part # Aliases: 8500185 7258-(P909)L 08-50-0185-PB 0008500185
Unit Weight: 154 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Molex Terminals

The following terminals are available in both reel (chain)
and bulk (loose) stock.

Reel Part No. Reel Qty. Bulk Part No.
538-08-03-0303 5,000 538-08-03-0304
538-08-05-0301 5,000 538-08-05-0302
538-08-50-0004 5,000 538-08-50-0005
538-08-50-0031 8,000 538-08-50-0032
538-08-50-0105 7,000 538-08-50-0106
538-08-50-0107 7,000 538-08-50-0108
538-08-50-0113 10,000 538-08-50-0114
538-08-50-0115 7,000 538-08-50-0116
538-08-50-0133 7,000 538-08-50-0134
538-08-50-0164 7,000 538-08-50-0165
538-08-50-0183 7,000 538-08-50-0185
538-08-50-0187 7,000 538-08-50-0189
538-08-52-0071 7,000 538-08-52-0072
538-08-52-0112 7,000 538-08-52-0113
538-08-52-0101 10,000 538-08-52-0123



5-1201-19

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536699099
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.

In Stock: 34,130

Stock:
34,130 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.098 £0.10
£0.08 £0.80
£0.072 £1.80
£0.069 £6.90
£0.062 £15.50
£0.058 £58.00
£0.055 £137.50
£0.054 £270.00
£0.051 £357.00