LCQT-SOIC8-8

Aries Electronics
535-LCQT-SOIC8-8
LCQT-SOIC8-8

Mfr.:

Description:
Sockets & Adapters SO Prototyp Adaptor 8 contact SOIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,381

Stock:
3,381 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.91 £1.91

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: Sockets & Adapters
RoHS: N
Prototyping Adapters
SOIC-8-8 Packages
Brand: Aries Electronics
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: US
Description/Function: Mates SOT23, SOIC, MSOP, or TSSOP packages to standard breadboard and breakout boards for rapid and easy prototyping
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Packaging: Tube
Product Type: Sockets & Adapters
Series: LCQT
Factory Pack Quantity: 59
Subcategory: Embedded Solutions
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8534000012
USHTS:
8534000040
JPHTS:
853400000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

QFP & Small Outline (SO) Prototyping Adapters

Aries QFP and Small Outline (SO) Prototyping Adapters feature an Au flash pin plating, UL94V-0 rating, and a pin insulator with polyester construction. The QFP adapters mate common QFP packages to standard breadboard and breakout boards for rapid prototyping. Small Outline adapters mate SOT23, SOIC, MSOP, or TSSOP packages to a standard breadboard and breakout boards for easy prototyping.