612

Keystone Electronics
534-612
612

Mfr.:

Description:
Mounting Fixings THRD BRKT STL Z PL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27,429

Stock:
27,429 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.299 £0.30
£0.229 £2.29
£0.203 £5.08
£0.173 £17.30
£0.143 £71.50
£0.132 £132.00
£0.12 £300.00
£0.111 £555.00

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Mounting Fixings
RoHS:  
Mounting Brackets
Steel
9.53 mm
1.57 mm
4-40
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Threaded
Plating: Zinc
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 1.115 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
7326901990
CAHTS:
8538909090
USHTS:
8302500000
JPHTS:
830250000
KRHTS:
8302500000
TARIC:
8302500000
MXHTS:
8302500100
BRHTS:
83025000
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS