4636

Keystone Electronics
534-4636
4636

Mfr.:

Description:
Mounting Fixings TO3 MICA INSULATOR

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 961

Stock:
961 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 961 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.171 £0.17
£0.127 £1.27
£0.113 £2.83
£0.095 £9.50
£0.079 £39.50
1,000 Quote

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: Mounting Fixings
RoHS:  
Insulators
Mica
42.04 mm
0.166 in
0.003 in
Bulk
Brand: Keystone Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Provide good thermal activity
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Unit Weight: 160 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8546900090
USHTS:
8546900000
JPHTS:
854690000
BRHTS:
85469000
ECCN:
EAR99

FEATURED PRODUCTS
KEYSTONE ELECTRONICS