2243

Keystone Electronics
534-2243
2243

Mfr.:

Description:
9V Battery Snaps & Contacts 8.0 Prem 9V strap T-style molded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Keystone Electronics
Product Category: 9V Battery Snaps & Contacts
RoHS:  
Battery Snaps
9 V
1 Battery
Wire Leads
Black
Phosphor Bronze
Brand: Keystone Electronics
Contact Plating: Nickel
Number of Contacts: 1 Contact
Packaging: Bulk
Product Type: 9V Battery Snaps & Contacts
Factory Pack Quantity: 1
Subcategory: Battery
Unit Weight: 2.781 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
392690029
TARIC:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Holders & Clips

Keystone Battery Holders and Clips are designed for a variety of uses. Keystone's battery holder and clip offerings include surface mount battery clips/contacts, surface mount leaf-spring contacts, low profile surface mount coin cell holders, positive and negative surface mount compact contacts, THM low profile lithium and alkaline cell holders, and SMT low profile lithium and alkaline cell holders.

In Stock: 1,732

Stock:
1,732 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.68 £1.68
£1.40 £14.00
£1.29 £32.25
£1.15 £115.00
£1.01 £505.00
£0.943 £943.00
£0.873 £2,182.50
£0.835 £4,175.00