581202B02500G

Aavid
532-581202B25G
581202B02500G

Mfr.:

Description:
Heat Sinks Heat Sink+Solder Pins, TO220, Flat-Back, Vertical, 12.8 Degree C/W, 2.67mm Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220
Through Hole
Aluminum
Extruded Axial Fin
12.8 C/W
2.5 in
16.256 mm
50.8 mm
Component
Brand: Aavid
Color: Black
Product Type: Heat Sinks
Series: Extruded Style
Factory Pack Quantity: 320
Subcategory: Heat Sinks
Part # Aliases: 041801
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
8542900006
TARIC:
8541900000
MXHTS:
8541900299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,555

Stock:
1,555
Can Dispatch Immediately
On Order:
10,240
Expected 14/12/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.34 £8.34
£8.03 £80.30
£7.59 £189.75
£7.14 £357.00
£6.69 £669.00
£6.25 £1,562.50
£5.99 £2,995.00
£5.77 £5,539.20