531002B02500G

Aavid
532-531002B25G
531002B02500G

Mfr.:

Description:
Heat Sinks Heat Sink+Notch Base, TO202, Vertical, 13.4 Degree C/W, 2.67mm Hole, 25.4mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,756

Stock:
2,756
Can Dispatch Immediately
On Order:
8,640
Expected 01/07/2026
Factory Lead Time:
32
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.85 £4.85
£4.16 £41.60
£4.02 £100.50
£3.92 £196.00
£3.82 £382.00
£3.69 £922.50
£3.56 £1,922.40
£3.43 £3,704.40
£3.37 £9,099.00

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
TO-220
Through Hole
Aluminum
Extruded Radial Fin
13.4 C/W
34.96 mm
12.7 mm
25.4 mm
Brand: Aavid
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Heat Sinks
Series: Extruded Style
Factory Pack Quantity: 540
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 041614
Unit Weight: 15.524 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000090
CAHTS:
8541900000
USHTS:
8541900080
JPHTS:
8542900006
TARIC:
8541900000
MXHTS:
8541900299
ECCN:
EAR99