50-5-25

Chemtronics
532-50-5-25
50-5-25

Mfr.:

Description:
Desoldering Braid / Solder Removal SOLDER BRAID#5 Brown 0.145"

Product Attribute Attribute Value Select Attribute
Chemtronics
Product Category: Desoldering Braid / Solder Removal
RoHS:  
Solder Braid/Solder Wick
Flux, Anti-Static
25 ft
3.9 mm / 0.145 in
Brown
Brand: Chemtronics
Package Type: Spool
Product Type: Solder Removal
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 55.111 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8311300000
USHTS:
8311306000
JPHTS:
831130000
TARIC:
8311300000
BRHTS:
83113000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 189

Stock:
189 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£24.30 £24.30
£22.05 £110.25
£21.14 £211.40
£20.71 £517.75
£20.55 £2,055.00