17E-1657-15

Amphenol Commercial Products
523-17E-1657-15
17E-1657-15

Mfr.:

Description:
D-Sub Backshells 15P METAL 2 PIECE BACKSHELL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
Two Piece Backshell
2 (A)
Straight
1 Entry
Zinc
Zinc
15 Position
Bulk
Brand: Amphenol Commercial Products
Product Type: D-Sub Backshells
Series: 17E
Factory Pack Quantity: 200
Subcategory: D-Sub Connectors
Part # Aliases: 720-0103
Unit Weight: 61.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8536691000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4,723

Stock:
4,723 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.39 £5.39
£4.84 £48.40
£4.53 £113.25
£4.32 £216.00
£4.10 £410.00
£3.80 £760.00
£3.77 £2,262.00