1400 BLACK, UNLINED

Davies Molding
5164-1400
1400 BLACK, UNLINED

Mfr.:

Description:
Knobs & Dials 1/2"D X 13/32"H

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Davies Molding
Product Category: Knobs & Dials
RoHS:  
Knobs
Pointer/Selector
1/4 in
0.84 in
0.38 in
Phenolic
Knurled, Straight
Black
1400
Brand: Davies Molding
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
USHTS:
3926902500
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Knobs

Davies Molding offer an extensive line of quality standard plastic knobs. The selection includes pointer control knobs, fluted instrument knobs, miniature clamp knobs, instrument and control knobs, and others. Applications include automotive, food services, and oil/gas industries. 

In Stock: 1,773

Stock:
1,773 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.68 £1.68
£1.27 £12.70
£0.986 £98.60
£0.934 £467.00
£0.849 £849.00
£0.824 £2,472.00
£0.799 £4,794.00
£0.77 £9,240.00
27,000 Quote