1230-L

Davies Molding
5164-1230-L
1230-L

Mfr.:

Description:
Knobs & Dials S/T Control Knob 6mm Interference Fit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.64 £1.64
£1.33 £13.30
£1.16 £116.00
£1.05 £525.00
£0.917 £917.00
£0.882 £8,820.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Davies Molding
Product Category: Knobs & Dials
RoHS:  
Knobs
Cylindrical Knob
6 mm
19 mm
18 mm
Fluted
Black
Line on Side
Brand: Davies Molding
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Indicator Colour: White
Product Type: Knobs & Dials
Factory Pack Quantity: 100
Subcategory: Knobs & Dials
Unit Weight: 5.058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
USHTS:
3926902500
JPHTS:
392690029
ECCN:
EAR99

Knobs

Davies Molding offer an extensive line of quality standard plastic knobs. The selection includes pointer control knobs, fluted instrument knobs, miniature clamp knobs, instrument and control knobs, and others. Applications include automotive, food services, and oil/gas industries.