NJM7915FA

513-NJM7915FA
NJM7915FA

Mfr.:

Description:
Linear Voltage Regulators -15V 1.5A 3 Terminal

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Linear Voltage Regulators
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
NJM7915
Through Hole
TO-220-3 FP
1 Output
Negative
- 15 V
1.5 A
Fixed
- 40 C
+ 85 C
Bulk
Brand: Nisshinbo
Height: 16 mm
Length: 10 mm
Line Regulation: 150 mV
Load Regulation: 180 mV
Pd - Power Dissipation: 16 W
Peak Solder Temperature: + 260 C
Pin Count: 3
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 67 dB
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: NJM7915
Width: 4.7 mm
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: