NJM7815FA

Nisshinbo
513-NJM7815FA
NJM7815FA

Mfr.:

Description:
Linear Voltage Regulators 15V 1.5A 3 Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nisshinbo Micro Devices
Product Category: Linear Voltage Regulators
RoHS:  
NJM7x
Through Hole
TO-220-3 FP
1 Output
Positive
15 V
1.5 A
Fixed
- 40 C
+ 85 C
4.4 mA
Bulk
Brand: Nisshinbo
Height: 16 mm
Length: 10 mm
Line Regulation: 150 mV
Load Regulation: 150 mV
Pd - Power Dissipation: 16 W
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tradename: NJM7815
Width: 4.7 mm
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4,736

Stock:
4,736 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.17 £1.17
£0.995 £9.95
£0.899 £22.48
£0.803 £80.30
£0.748 £187.00
£0.724 £362.00
£0.711 £711.00
£0.675 £1,350.00
£0.66 £3,300.00

Similar Product

Nisshinbo NJM79L15SU3-TE1
Nisshinbo
Linear Voltage Regulators 3-Term Neg Reg 100mA -15V 0.3V