QSD2030

onsemi
512-QSD2030
QSD2030

Mfr.:

Description:
Photodiodes T-1 3- 4 SENSOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 341

Stock:
341 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.473 £0.47
£0.328 £3.28
£0.213 £21.30
£0.196 £98.00
£0.172 £172.00
£0.159 £795.00
£0.147 £1,470.00
£0.141 £3,525.00

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
T-1 3/4
Through Hole
880 nm
10 nA
50 V
5 ns
5 ns
20 deg
- 40 C
+ 100 C
QSD2030
Brand: onsemi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
If - Forward Current: 80 mA
Packaging: Bulk
Pd - Power Dissipation: 100 mW
Photocurrent: 25 uA
Product Type: Photodiodes
Factory Pack Quantity: 250
Subcategory: Optical Detectors & Sensors
Unit Weight: 230.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541410100
BRHTS:
85414900
ECCN:
EAR99