STN9360

STMicroelectronics
511-STN9360
STN9360

Mfr.:

Description:
Bipolar Transistors - BJT Hi Vltg fast-switch PNP pwr transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
SMD/SMT
SOT-223-4
PNP
Single
500 mA
600 V
7 V
500 mV
1.6 W
+ 150 C
STN9360
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
DC Collector/Base Gain hFE Min: 200
DC Current Gain hFE Max: 200
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Singapore
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20,986
Expected 08/01/2027
44,000
Expected 18/06/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
£0.796 £0.80
£0.496 £4.96
£0.324 £32.40
£0.25 £125.00
Full Reel (Order in multiples of 1000)
£0.225 £225.00
£0.195 £390.00
£0.176 £880.00
£0.169 £1,690.00
£0.161 £4,025.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩