STF3LN80K5

STMicroelectronics
511-STF3LN80K5
STF3LN80K5

Mfr.:

Description:
MOSFETs N-channel 800 V, 2.75 Ohm typ., 2 A MDmesh K5 Power MOSFET in a TO-220FP package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,137

Stock:
3,137 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.58 £1.58
£0.766 £7.66
£0.681 £68.10
£0.542 £271.00
£0.48 £480.00
£0.46 £920.00
£0.421 £2,105.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
800 V
2 A
2.75 Ohms
- 30 V, 30 V
3 V
2.63 nC
- 55 C
+ 150 C
20 W
Enhancement
MDmesh
Tube
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 26 ns
Product Type: MOSFETs
Rise Time: 7 ns
Series: STF3LN80K5
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 30 ns
Typical Turn-On Delay Time: 6.2 ns
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99