STD17NF03LT4

STMicroelectronics
511-STD17NF03L
STD17NF03LT4

Mfr.:

Description:
MOSFETs N-Ch 30 Volt 17 Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,634

Stock:
2,634
Can Dispatch Immediately
On Order:
5,000
Expected 04/08/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.713 £0.71
£0.443 £4.43
£0.288 £28.80
£0.221 £110.50
£0.20 £200.00
Full Reel (Order in multiples of 2500)
£0.175 £437.50
£0.153 £765.00
£0.141 £1,410.00
£0.135 £3,375.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
30 V
17 A
50 mOhms
- 16 V, 16 V
1 V
4.8 nC
- 55 C
+ 175 C
30 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 22 ns
Forward Transconductance - Min: 12 S
Product Type: MOSFETs
Rise Time: 100 ns
Series: STD17NF03L
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel Power MOSFET
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 11 ns
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.