1N5819

STMicroelectronics
511-1N5819
1N5819

Mfr.:

Description:
Schottky Diodes & Rectifiers Vr/40V Io/1A AMMO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Schottky Rectifiers
Through Hole
DO-41
Single
Si
1 A
40 V
550 mV
25 A
500 uA
- 65 C
+ 150 C
1N5819
Ammo Pack
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2000
Subcategory: Diodes & Rectifiers
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Singapore
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
£0.28
Min:
1

Similar Product

STMicroelectronics STPS1L40ZF
STMicroelectronics
Schottky Diodes & Rectifiers 40 V, 1 A Low Drop Power Schottky Rectifier