MP3X2-.22/250/20P22

WIMA
505-MP3X2.2225020P22
MP3X2-.22/250/20P22

Mfr.:

Description:
Safety Capacitors .22uF 250 Vac 20%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
WIMA
Product Category: Safety Capacitors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
220 nF
250 VAC
Radial
Safety Film Capacitors
Paper
20 %
2 Pin
Straight
- 40 C
+ 110 C
MP 3-X2
Bulk
Brand: WIMA
Product Type: Safety Capacitors
Factory Pack Quantity: 570
Subcategory: Capacitors
Type: Low ESR Metallized Paper RFI-Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250010
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products