CXS3106A2027P

Conxall / Switchcraft
502-CXS3106A2027P
CXS3106A2027P

Mfr.:

Description:
Standard Circular Connector STRGHT PLUG, SLDRCUP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Standard Circular Connector
RoHS:  
Connectors
14 Position
Pin (Male)
20
Free Hanging
Solder
Silver
Thermoplastic (TP)
IP67
Mil-E-Qual
Brand: Conxall / Switchcraft
Current Rating: 3.4 A to 23 A
Product Type: Standard Circular Connector
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Voltage Rating: 500 V
Unit Weight: 48.686 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mil-E-Qual® Connectors

CONXALL Mil-E-Qual® Connectors offer a lighter-weight plastic equivalent to MIL-C-5015 metal connectors. These connectors feature up to 37 contacts in size #12 and #16 and UV inhibitors to protect the connectors from the sun's damaging rays. CONXALL Mil-E-Qual Connectors are field-installable panel and cable connectors with fully molded cable assemblies. Users can customize the cable assemblies to meet specific application needs. The Mil-E-Qual series is well-suited for a range of applications, including lighting, GPS/Data Acquisition, medical, safety and security, communications, instrumentation, industrial, and marine.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 94 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£28.85 £28.85
£25.08 £250.80
£24.00 £480.00
£19.93 £996.50