TMR 4-4811WI

TRACO Power
495-TMR4-4811WI
TMR 4-4811WI

Mfr.:

Description:
DC/DC Converters - Through Hole 18-75Vin 5V 800mA 4W Iso Reg SIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TRACO Power
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
4 W
5 V
800 mA
1.6 kV
SIP-8
21.8 mm (0.858 in)
9.3 mm (0.366 in)
11.2 mm (0.441 in)
Industrial
+ 85 C
- 40 C
TMR4WI
Brand: TRACO Power
Compliance: IEC/EN/UL 62368-1
Input Voltage: 36 V to 75 V
Mounting Style: Through Hole
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 10
Subcategory: DC-DC Converters
Unit Weight: 4.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMR 4 & TMR 4WI Regulated 4W DC-DC Converters

TRACO Power TMR 4 and TMR 4WI Series Regulated 4W DC-DC Converters are available with 2:1 (TMR 4) or 4:1 (TMR 4WI) input ranges in a compact SIP-8 package. The converters are available with either single or dual output voltages ranging from 5VDC to 24VDC. The series has 1600VDC of I/O isolation voltage and features short-circuit and overload protection. The converters offer up to 87% efficiency and have a temperature range of -40°C to +70°C without derating. TRACO Power TMR 4 and TMR 4WI Series Regulated 4W DC-DC Converters are certified according to the latest IEC/EN/UL 62368-1 industrial standard.

In Stock: 521

Stock:
521
Can Dispatch Immediately
On Order:
310
Expected 01/01/2027
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.65 £11.65
£11.45 £114.50
£11.21 £224.20
£11.12 £556.00
£10.45 £5,225.00