PJ-025

Same Sky
490-PJ-025
PJ-025

Mfr.:

Description:
DC Power Connectors Power Jacks

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,045

Stock:
4,045 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.436 £0.44
£0.377 £3.77
£0.353 £8.83
£0.34 £40.80
£0.297 £71.28
£0.28 £302.40
£0.272 £685.44

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Power Connectors
RoHS:  
Jacks
1.45 mm
4 mm
Through Hole
Through Hole
3 A
24 VDC
Right Angle
Tray
Brand: Same Sky
Color: Black
Connector Type: Jack
Contact Gender: Socket (Female)
Contact Material: Brass
Contact Plating: Tin
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: DC Power Connectors
Factory Pack Quantity: 120
Subcategory: Power Connectors
Part # Aliases: 045-6214R
Unit Weight: 1.679 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99