CDS-27208

Same Sky
490-CDS-27208
CDS-27208

Mfr.:

Description:
Speakers & Transducers 2W 8Ohm 850Hz SdrPad 27x20mm clth Nd-Fe-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Frame Mount
850 Hz
95 dBA
8 Ohms
2 W
Oval
Solder Pad
- 20 C
+ 55 C
27 mm
20 mm
5.9 mm
Neodymium Iron Boron (NdFeB)
Cloth
Brand: Same Sky
Dimensions: 27 mm L x 20 mm W x 5.9 mm H
Height: 5.9 mm
Height - in: 0.232 in
Height - mm: 5.9 mm
Length - in: 1.063 in
Length - mm: 27 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.787 in
Width - mm: 20 mm
Unit Weight: 9.722 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDS Micro Speakers

Same Sky CDS Micro Speakers provide an accurate reproduction of voice, music, and various other audio signals. These CDS micro speakers are designed for products with small diameter requirements. These speakers from Same Sky feature a low-profile design and come with Mylar cones for increased durability, making them ideally suited for use in headset and handheld applications.

In Stock: 1,068

Stock:
1,068 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£4.19 £4.19
£2.59 £25.90
£2.44 £61.00
£2.41 £120.50
£2.04 £204.00
£2.01 £603.00
£1.98 £990.00
£1.94 £9,700.00