AMT102-V

Same Sky
490-AMT102-V
AMT102-V

Mfr.:

Description:
Encoders Radial Encoder Kit 9 sleeve, base, covr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 926

Stock:
926 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£21.05 £21.05
£17.93 £89.65
£16.97 £169.70
£16.89 £422.25

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Encoders
RoHS:  
Snap In
Kits
Incremental/Shaftless
48 PPR to 2048 PPR Selectable
Rotary
No Detent
3 Channel
Radial
Quadrature with Index
Assorted Sleeves
No Shaft
Without Switch
5.5 VDC
Bulk
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Shaft Length: No Shaft
Factory Pack Quantity: 250
Subcategory: Encoders
Unit Weight: 170.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

AMT10-V/AMT10E-V/AMT11-V Incremental Encoder Kits

Same Sky AMT10-V, AMT10E-V, and AMT11-V Incremental Capacitive Modular Encoder Kits include a variety of encoders, mounting tools, and baseplates, offering several hundred configurations in one package. These all-in-one kits allow designers to implement the encoder into a range of applications using one SKU number, reducing engineering and inventory costs. All kits include nine sleeve options ranging from 2mm to 8mm and two simple mounting tools. Also included are two baseplates: one standard and one wide with multiple pre-drilled mounting hole patterns designed to mate with a broad range of motors. The Same Sky AMT103-V kit comes with the standard baseplate only.

AMT Encoders

Same Sky AMT Encoders are highly accurate, rugged modular encoders in incremental, absolute, and commutation versions suitable for use in challenging environments. An innovative design makes the AMT Series resistant to dirt, dust, and oil. Other features include an operating temperature range from -40°C up to +125°C, high accuracy, simple assembly, and low current draw. Same Sky AMT Encoders are ideal for industrial, automation, robotics, and renewable energy applications. The lineup includes kits, cables, and other accessories.

AMT Incremental Capacitive Modular Encoders

Same Sky AMT High Accuracy Incremental Modular Encoders offer up to 22 programmable resolutions up to 4096PPR. These rugged modules feature an innovative capacitive platform while resisting contaminants such as dirt, dust, and oil. The encoder design simplifies the assembly process, reducing mounting and alignment time. Additional features include a maximum operating temperature of +125°C, high accuracy, and a 3.6VDC to 5.5VDC input voltage. Same Sky AMT encoders provide a solution for a range of industrial, automation, robotics, and renewable energy applications.