ABX00004

Arduino
485-ABX00004
ABX00004

Mfr.:

Description:
WiFi Development Tools - 802.11 Arduino MKR1000

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: WiFi Development Tools - 802.11
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Development Boards
ATSAMW25
802.11 b/g/n
48 MHz
5 V
WiFi
Antenna Connector Type: PCB
Brand: Arduino
For Use With: ATSAMW25
Interface Type: I2C, SPI, UART
Product Type: WiFi Development Tools
Factory Pack Quantity: 25
Subcategory: Development Tools
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
MXHTS:
84715001
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: