254

Adafruit
485-254
254

Mfr.:

Description:
Memory IC Development Tools MicroSD Card Breakout Board

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Memory IC Development Tools
RoHS:  
Breakout Boards
Micro SD
Brand: Adafruit
Description/Function: MicroSD adapter breakout board
Dimensions: 31.85 mm x 25.4 mm x 3.75 mm
For Use With: Arduino
Operating Supply Voltage: 5 V
Product Type: Memory IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
KRHTS:
8542311000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 545

Stock:
545
Can Dispatch Immediately
On Order:
741
Expected 25/01/2027
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.63 £5.63