2327

Adafruit
485-2327
2327

Mfr.:

Description:
Power Management IC Development Tools Adafruit 16-Channel PWM / Servo HAT for Raspberry Pi - Mini Kit

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Power Management IC Development Tools
RoHS:  
Development Kits
Motor/Motion Controller & Driver
5 V
PWM/Servo Bonnet/HAT
Brand: Adafruit
Interface Type: I2C
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8542310000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£13.14 £13.14