1689

Adafruit
485-1689
1689

Mfr.:

Description:
Interface Development Tools Dithering USB Driver for NeoPixels

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Interface Development Tools
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Adapter Boards
USB Controller
WS2811, WS2812
Brand: Adafruit
Description/Function: A kit of both hardware and software parts that make LED art projects easier to build
Dimensions: 38 mm x 20 mm
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NeoPixel
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8543709860
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: