GPS-15136

SparkFun
474-GPS-15136
GPS-15136

Mfr.:

Description:
GNSS / GPS Development Tools Professional-Grade Millimeter-Level GPS AccuracyWhen standard GPS accuracy of a few meters isn't good enough you need RTK. Real-Time Kinematics (RTK) technology has mastered high-precision positioning dialing in accuracy down to the millimeter. Th

In Stock: 287

Stock:
287 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£214.72 £214.72

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: GNSS / GPS Development Tools
RoHS: N
Evaluation Boards
ZED-F9P
3.3 V to 5 V
I2C, SPI, UART, USB
GPS
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 43.5 mm x 43.2 mm
Operating Supply Current: 35 mA
Product Type: GPS Development Tools
Series: Qwiic
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 23.375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

Qwiic GPS-RTK2 Board (ZED-F9P)

SparkFun GQwiic GPS-RTK2 Board (ZED-F9P) is a Global Navigation Satellite System (GNSS) and GPS location solutions capable of 10mm, three-dimensional accuracy. The Real-Time Kinematics board features the ZED-F9P module from u-blox. The ZED-F9P is capable of both rover and base station operations. SparkFun Qwiic system means no soldering is required to connect. The device also includes a rechargeable backup battery to keep module configuration and satellite data available for up to two weeks.