DEV-14643

SparkFun
474-DEV-14643
DEV-14643

Mfr.:

Description:
Single Board Computers Now stocking Raspberry Pi Franchised part SC0073

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Single Board Computers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Raspberry Pi 3 B+
Broadcom
BCM2837B0
ARM Cortex A53
1.4 GHz
1 GB
1 GB
5 V
Audio, Bluetooth, Ethernet, GPIO, HDMI, MIPI-CSI, MIPI-DSI, USB 2.0, WiFi
0 C
+ 50 C
85 mm x 56 mm x 17 mm
Brand: SparkFun
Memory Size: 1 GB
Memory Type: SDRAM LPDDR2
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: SC0073
Unit Weight: 76.456 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: