COM-13910

SparkFun
474-COM-13910
COM-13910

Mfr.:

Description:
Sub-GHz Modules RFM69HCW Wireless Transceiver - 434MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 186

Stock:
186 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.87 £6.87

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Sub-GHz Modules
RoHS:  
434 MHz
20 dBm
SPI
1.8 V
3.6 V
16 mA
- 40 C
+ 85 C
Pin
16 mm x 16 mm
ISM
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8526925000
TARIC:
9023008000
ECCN:
EAR99

FEATURED PRODUCTS
SPARKFUN ELECTRONICS