LPRS-ANT-868-DP-N-F

LPRS
471-ANT-868-DP-N-F
LPRS-ANT-868-DP-N-F

Mfr.:

Description:
Antennas LoRa/Sigfox/LPWAN 806-960MHz Dipole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LPRS
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Passive Antenna
806 MHz
960 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, SigFox
RFID, IoT, ISM
Collinear
Fiberglass
8 dBi
50 Ohms
1.5:1
- 40 C
+ 60 C
1 Band
Bracket Mount
Connector
N Female
868 MHz, 915 MHz
Portable Applications, Fixed Applications
1200 mm
10 M Coax
Bulk
Brand: LPRS
Polarisation: Vertical
Factory Pack Quantity: 10
Subcategory: Antennas
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
USHTS:
8517710000
TARIC:
8517700000
ECCN:
EAR99
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
19
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£59.26 £59.26
£50.49 £504.90
£49.04 £1,471.20
£46.86 £4,686.00
250 Quote