LFXTAL031646Bulk

IQD
449-LFXTAL031646BULK
LFXTAL031646Bulk

Mfr.:

Description:
Crystals 13MHz 18pF -20C 70C

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 336

Stock:
336 Can Dispatch Immediately
Quantities greater than 336 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.375 £0.38
£0.32 £3.20
£0.304 £7.60
£0.258 £25.80
£0.234 £117.00
£0.229 £229.00
£0.222 £555.00
£0.212 £1,060.00

Product Attribute Attribute Value Select Attribute
IQD Frequency Products
Product Category: Crystals
RoHS:  
13 MHz
18 pF
30 PPM
50 PPM
HC-49/4H
- 20 C
+ 70 C
Radial
40 Ohms
500 uW
11.05 mm
4.7 mm
4.1 mm
HC49/4H
Bulk
Brand: IQD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Spacing: 4.88 mm
Mounting Style: Through Hole
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Type: Quartz Crystal
Part # Aliases: 830031646B
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99