LFXTAL027945Bulk

IQD
449-LFXTAL027945BULK
LFXTAL027945Bulk

Mfr.:

Description:
Crystals HC49/4H 16.0MHz +/-5 0ppm -10C / +60C Alternate Part number: 449-LFXTAL027945B

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

IQD LFXTAL027945B
IQD
Crystals HC49/4H 16.0MHz +/-50ppm -10C / +60C
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
IQD Frequency Products
Product Category: Crystals
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
16 MHz
22 pF
30 PPM
50 PPM
HC-49/4H
- 10 C
+ 60 C
Radial
40 Ohms
500 uW
11.05 mm
4.7 mm
4.3 mm
HC49/4H
Bulk
Brand: IQD
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Spacing: 4.88 mm
Mounting Style: Through Hole
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 100
Subcategory: Crystals
Type: SMD Quartz
Part # Aliases: LFXTAL027945B
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

Components for Battery Packs

Würth Elektronik Components for Battery Packs include LEDs, capacitors, tact switches, and sensors. Battery pack applications have many uses for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.

Components for AC Power Tools More Than 1kW

Würth Elektronik Components for AC Power Tools >1kW include capacitors, fuse holders, rocker switches, transformers, common mode chokes, sensors, and many more. All of these components have a power rating of more than 1kW. 

HC49x Series Crystals

IQD HC49x Crystals include many series, such as HC49, HC49/3.5H, HC49/3HSMX, HC49/4H, and HC49/4HSMX. These crystals offer exceptional stability and reliability for high-frequency applications. With a frequency range from 1.84MHz to 120.7MHz, these crystals are ideal for telecommunications, computing, and industrial control systems. The HC49 Series Crystals feature a low aging rate, high shock and vibration resistance, and excellent temperature stability, ensuring precise frequency control in demanding environments. IQD HC49x Series Crystals are available in various package options, including through-hole and surface-mount, to suit diverse design requirements.