410-212

Digilent
424-PMOD-USB-UART
410-212

Mfr.:

Description:
Interface Development Tools PmodUSBUART - USB to UART Interface

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
USB to UART
FT232RQ
Bulk
Brand: Digilent
Description/Function: Provides a USB to UART interface powered by the FTDI FT232RQ
For Use With: FT232RQ
Interface Type: UART, USB
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: Pmod
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 410-212P-KIT
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Pmod™ Peripheral Modules

Digilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.

In Stock: 225

Stock:
225 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£12.76 £12.76