SEN54-SDN-T

Sensirion
403-SEN54-SDN-T
SEN54-SDN-T

Mfr.:

Description:
Air Quality Sensors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Sensirion
Product Category: Air Quality Sensors
RoHS:  
Particle Sensor
Air Quality
4.5 V
5.5 V
- 10 C
+ 50 C
Panel Mount
SEN5x
Brand: Sensirion
Current Rating: 100 mA
Operating Supply Voltage: 5 V
Packaging: Tray
Product Type: Air Quality Sensors
Factory Pack Quantity: 270
Subcategory: Sensors
Part # Aliases: 3.000.535 SEN55 3.000.535
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9027100090
CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SEN5x Environmental Sensor Nodes

Sensirion SEN5x Environmental Sensor Nodes are all-in-one sensor solutions for the accurate measurement of particulate matter, volatile organic compounds (VOCs), humidity, or temperature. Proprietary algorithms enable straightforward integration into HVAC and air quality applications, allowing resource/time savings and leaving you to focus on core competencies. The SEN5x devices feature a 4.5V to 5.5V range, 63mA average current consumption at 5V, a long lifetime, high dust resistance thanks to sheath flow technology and an I2C interface. On top of that, the SEN50 is compliant with the relevant healthy building standards RESET® and WELL Building Standard™. End customers receive reliable air quality measurement data and benefit from improved air quality to increase health and comfort.

In Stock: 416

Stock:
416 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£26.79 £26.79
£22.60 £113.00
£21.00 £210.00
£19.07 £476.75
£17.72 £886.00
£17.20 £1,720.00
£17.19 £9,282.60