9V4-S6L-VAT-3.50 Assy

3M
517-9V4-S6L-VAT-3.50
9V4-S6L-VAT-3.50 Assy

Mfr.:

Description:
Ethernet Cables / Networking Cables 3M 400G QSFP-DD Direct Attach Copper Cable Assemblies 9V Series, 26AWG, Length 3.50M

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 120   Multiples: 10
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£105.21 £12,625.20

Product Attribute Attribute Value Select Attribute
3M
Product Category: Ethernet Cables / Networking Cables
RoHS:  
QSFP-DD
QSFP-DD
3.5 m (11.483 ft)
Brand: 3M
Product Type: Ethernet Cables / Networking Cables
Series: 9V
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
Part # Aliases: 7100309664
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

QSFP-DD 9V Series Twin Axial Cable Assemblies

3M QSFP-DD 9V Series Twin Axial Cable Assemblies come in various lengths that range up to 2m with 30AWG and from 2m to 3.5m with 26AWG. These cable assemblies feature a connector at the end that has the capability to run 400G, whereas previous cable assemblies run only 100G. QSFP-DD assemblies have a nickel-plated zinc diecast backshell and an overmolded stainless steel pull-tab delatch. 3M QSFP-DD 9V Series Twin Axial Cable Assemblies offer a ±15 to ±25 tolerance range and are designed to QSFP-DD MSA and IEEE 802.3cd specifications.