5113DFT-50 50MM X 30M

3M
517-5113DFT5050MM30M
5113DFT-50 50MM X 30M

Mfr.:

Description:
Adhesive Tapes 3M Electrically Conductive Double-Sided Tape 5113DFT-50, 50 mm x 30 m

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£137.89 £137.89
£123.18 £1,231.80
£104.58 £2,614.50

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
RoHS:  
Tapes
Electrically Conductive Double Sided Tape
Metalic
Polyolefin (PO)
50 mm
30 m
Brand: 3M
Product Type: Tape
Series: 5113DF
Factory Pack Quantity: 1
Subcategory: Supplies
Thickness: 50 um
Part # Aliases: 7100313603
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919102020
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99

Electrically Conductive Tapes

3M Electrically Conductive Tapes feature XYZ-axis or Z-axis conductivity in various conductive adhesives, carriers, and conductive fillers. The tapes provide enhanced EMI performance in workability, conformability, adhesion, temperature durability, and other metrics. 3M peel-and-stick solutions offer reliable performance across frequency bands for a wide range of applications. 3M EMI shielding and grounding solutions minimize EMI noise and crosstalk, increase signal-to-noise ratio (SNR), and meet electromagnetic compatibility requirements. The 3M Electrically Conductive Tapes are available in various thicknesses, adhesion-level, conformability, and flexibility to meet design specifications.