3S812-0PS3-B00 PS

3M
517-3S812-0PS3-B00PS
3S812-0PS3-B00 PS

Mfr.:

Description:
Headers & Wire Housings 3M Mini Stack Connector Junction Header, 12 Contacts, 3 Position, Black, Stack-Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.23 £7.23
£6.14 £61.40
£5.62 £1,124.00
£4.64 £2,320.00
£4.43 £4,430.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Headers & Wire Housings
RoHS:  
Connectors
12 Position
3 mm (0.118 in)
PCB Mount
Solder Pin
Straight
- 20 C
+ 85 C
Brand: 3M
Contact Material: Copper
Current Rating: 2 A
Housing Material: Polybutylene Terephthalate (PBT)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 32 V
Part # Aliases: 7100280222
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694030
TARIC:
8536699099
ECCN:
EAR99

Mini Stack Connector Junction Header 3S8 Series

3M Mini Stack Connector Junction Header 3S8 Series allows streamlined cable extensions in sensor wiring and operates at a 32V voltage and 2A current. These connectors offer 12 to 16 contact positions and three or four wire-mount socket positions. The 3S8 series can be used with stack and common wire-mount socket 3S5 series. The mini stack connectors come in panel-mount and free-hanging versions. 3M 3S8 Mini Stack Connector Junction Headers operate in a -20°C to +85°C temperature range and are RoHS compliant.

Sensor Connectivity

3M Sensor Connectivity Solutions are the "nervous system" of any operation, especially automation and electrical equipment. It ensures reliable, real-time data is recognized according to temperature, humidity, pressure, proximity, or other conditions. These inputs are critical to a user's device making decisions along the path to successful operation. Keeping this sensor network active, reliable, and functioning at its highest performance is important.