3S502-S530-G00 PN 500

3M
517-3S502-S530G00500
3S502-S530-G00 PN 500

Mfr.:

Description:
I/O Connectors 3M Mini Stack Connector Wiremount Socket, 2 Contact, 1 Row, Gray, Stack Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.48 £1.48
£1.26 £12.60
£1.18 £29.50
£1.13 £56.50
£1.07 £107.00
£1.00 £250.00
£0.943 £471.50
£0.925 £925.00
£0.89 £2,225.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: I/O Connectors
RoHS:  
Connectors
Female
2 Position
32 V
PCB Mount
- 20 C
+ 85 C
Brand: 3M
Color: Gray
Contact Material: Copper
Current Rating: 2 A
Housing Material: Polybutylene Terephthalate (PBT)
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 500
Subcategory: I/O Connectors
Part # Aliases: 7010739257
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536698000
TARIC:
8536699099
ECCN:
EAR99

Sensor Connectivity

3M Sensor Connectivity Solutions are the "nervous system" of any operation, especially automation and electrical equipment. It ensures reliable, real-time data is recognized according to temperature, humidity, pressure, proximity, or other conditions. These inputs are critical to a user's device making decisions along the path to successful operation. Keeping this sensor network active, reliable, and functioning at its highest performance is important.

Mini Stack Connector Wiremount Socket 3S5 Series

3M Mini Stack Connector Wiremount Socket 3S5 Series provides a reliable connection with a simple, time-saving termination process while reducing the required board footprint. The compact form factor allows for 30% more board space in comparison with the 3M Mini-Clamp Connectors. These connectors terminate 3 or 4 wires in a single action and are compatible with wire gauges from 30AWG to 22AWG with highly reliable double IDC termination.