1U30A-TC2-SA1-100

3M
517-1U30ATC2-SA1-100
1U30A-TC2-SA1-100

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB3.2 Gen1 5Gbps, USB Type C, with locking screw,Standard-A Straight, without locking screw,Cable Length 1M (1.32ft)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£27.11 £27.11
£23.03 £230.30
£21.59 £539.75
£20.57 £1,028.50
£19.58 £1,958.00
£18.65 £4,662.50

Product Attribute Attribute Value Select Attribute
3M
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cable Assemblies
USB Type C
24 Position
USB Type A
9 Position
1 m
Black
1U30A-TC
30 V
Brand: 3M
Current Rating: 3 A
Data Rate: 5 Gb/s
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Part # Aliases: 7100375938
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

1U30A-TC USB3 Vision Camera Cable Assemblies

3M 1U30A-TC USB3 Vision Camera Cable Assemblies offer a reliable transmission range of up to 7m, ideal for industrial vision applications. These cable assemblies feature USB standard A and USB Type-C® connectors, optimized for non-repetitive fixed applications. Additional features include a robust construction, locking screw options, stable data transmission, and secure connections. 1U30A-TC cable assemblies offer a 0.5m to 10m length range, 6.2mm outside diameter cable, and reliable 5Gbps transmission. 3M 1U30A-TC USB3 Vision Camera Cable Assemblies meet the performance demands of vision systems in complex industrial settings and electronics, where durability and efficiency are required.