SJ-61A8

3M Electronic Specialty
517-SJ-61A8
SJ-61A8

Mfr.:

Description:
Bumpers / Feet Bumpon

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20,000

Stock:
20,000 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 10000   Multiples: 10000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.13 £1,300.00
£0.111 £3,330.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Bumpers / Feet
RoHS:  
Cylindrical
Polyurethane (PUR)
Cylindrical
Black
Brand: 3M Electronic Specialty
Outside Diameter: 9.5 mm
Product Type: Bumpers / Feet
Factory Pack Quantity: 10000
Subcategory: Hardware
Part # Aliases: 7010302253
Unit Weight: 353.213 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

Bumpon™ Protective Products

3M™ Bumpon™ Die-Cut and Molded Shape Protective Products are pressure-sensitive, adhesive-backed polyurethane products that can be used as feet, stops, spacers, and protectors in many applications. The urethane is a durable, resilient elastomer. The high tack, pressure sensitive adhesive is protected with a release liner making application fast and easy.