SDR-WH

3M Electronic Specialty
517-SDR-WH
SDR-WH

Mfr.:

Description:
Wire Labels & Markers MARKING WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.20 £7.20
£5.12 £51.20
£4.99 £99.80
£4.24 £212.00
£4.06 £406.00
£3.89 £778.00
£3.63 £1,815.00
£3.40 £3,400.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Wire Labels & Markers
RoHS:  
Markers
Tape
Six Characters per Inch of Tape, Acrylic Pressure Sensitive Adhesive
Polyester Film (PET)
8 ft
0.215 in
SDR
Brand: 3M Electronic Specialty
Maximum Temperature: + 121 C
Minimum Temperature: - 40 C
Packaging: Roll
Product Type: Wire Labels & Markers
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Part # Aliases: 05400709430 80610733869 7100033541 7100033541
Unit Weight: 16.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3919109900
USHTS:
3919102055
KRHTS:
3919100000
TARIC:
7410110090
MXHTS:
3919100100
ECCN:
EAR99