SDR-B

3M Electronic Specialty
517-SDR-B
SDR-B

Mfr.:

Description:
Wire Labels & Markers MARKING B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.10 £7.10
£5.53 £55.30
£4.66 £93.20
£4.05 £202.50
£3.83 £383.00
£3.62 £724.00
£3.46 £1,730.00
£3.35 £3,350.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Wire Labels & Markers
RoHS:  
Markers
Marker Tape
Six Characters per Inch
Polyester Film (PET)
2.43 m
5.46 mm
Brand: 3M Electronic Specialty
Legend: B
Maximum Temperature: + 121 C
Minimum Temperature: - 40 C
Packaging: Each
Product Type: Wire Labels & Markers
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Part # Aliases: 05400709389 80610734123 7000031517
Unit Weight: 16.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
4821100000
USHTS:
3919102055
KRHTS:
3919100000
TARIC:
4005910000
MXHTS:
3919100100
ECCN:
EAR99