SDR-8

3M Electronic Specialty
517-SDR-8
SDR-8

Mfr.:

Description:
Wire Labels & Markers MARKER REFILL 8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.10 £6.10
£4.72 £47.20
£4.48 £89.60
£4.14 £207.00
£3.88 £388.00
£3.83 £766.00
£3.63 £1,815.00
£3.40 £3,400.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Wire Labels & Markers
RoHS:  
Markers
Marker Tape
Six Characters per Inch
Polyester Film (PET)
2.43 m
5.46 mm
Brand: 3M Electronic Specialty
Legend: 8
Maximum Temperature: + 121 C
Minimum Temperature: - 40 C
Packaging: Roll
Product Type: Wire Labels & Markers
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Part # Aliases: 05400709377 80610733992 7000058262 7000058262
Unit Weight: 16.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
4821100000
USHTS:
3919102055
TARIC:
3919108090
ECCN:
EAR99